Yageo 33μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 743-5539
- Mfr. Part No.:
- RH525C336MA3RA3
- Brand:
- Yageo
Stock information currently inaccessible
- RS Stock No.:
- 743-5539
- Mfr. Part No.:
- RH525C336MA3RA3
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 33µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 10.7 x 10.7 x 8.2mm | |
| Length | 10.7mm | |
| Depth | 10.7mm | |
| Height | 8.2mm | |
| Series | RH | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 33µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 10.7 x 10.7 x 8.2mm | ||
Length 10.7mm | ||
Depth 10.7mm | ||
Height 8.2mm | ||
Series RH | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
