AVX 1 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Through Hole Radial
- RS Stock No.:
- 699-5137
- Mfr. Part No.:
- SR215E105MARTR2
- Brand:
- AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.54
(exc. VAT)
£3.05
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 1,160 left, ready to ship
- Plus 260 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.508 | £2.54 |
| 50 - 245 | £0.482 | £2.41 |
| 250 - 370 | £0.266 | £1.33 |
| 375 - 745 | £0.256 | £1.28 |
| 750 + | £0.196 | £0.98 |
*price indicative
- RS Stock No.:
- 699-5137
- Mfr. Part No.:
- SR215E105MARTR2
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | Z5U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | 10°C | |
| Series | SR | |
| Length | 5.08mm | |
| Height | 5.08mm | |
| Width | 5.08mm | |
| Standards/Approvals | RoHS | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric Z5U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature 10°C | ||
Series SR | ||
Length 5.08mm | ||
Height 5.08mm | ||
Width 5.08mm | ||
Standards/Approvals RoHS | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 85°C | ||
Lead Diameter 0.51mm | ||
SR Series
Z5U dielectric
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Related links
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- CHEMI-CON 22 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
