KYOCERA AVX 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 699-5121
- Mfr. Part No.:
- SR215C333KARTR
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 699-5121
- Mfr. Part No.:
- SR215C333KARTR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 33nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.08 x 3.175 x 5.08mm | |
| Length | 5.08mm | |
| Depth | 3.18mm | |
| Height | 5.08mm | |
| Series | SR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Through Hole | |
| Lead Spacing | 5 mm | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 33nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.08 x 3.175 x 5.08mm | ||
Length 5.08mm | ||
Depth 3.18mm | ||
Height 5.08mm | ||
Series SR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||
Lead Spacing 5 mm | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
