KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Through Hole Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£4.80

(exc. VAT)

£5.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
  • Plus 2,375 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.192£4.80
250 - 1225£0.164£4.10
1250 - 1850£0.134£3.35
1875 - 3725£0.115£2.88
3750 +£0.096£2.40

*price indicative

Packaging Options:
RS Stock No.:
699-5106
Mfr. Part No.:
SR211E104MARTR1
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

100V dc

Packaging

Tape & Reel

Mount Type

Through Hole

Dielectric

Z5U

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

10°C

Series

SR

Width

3.18mm

Length

5.08mm

Height

5.08mm

Standards/Approvals

RoHS

Lead Spacing

5mm

Maximum Operating Temperature

85°C

Lead Diameter

510μm

SR Series


Z5U dielectric

Conformally coated

Z5U Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy