KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 699-5033
- Mfr. Part No.:
- SR211A102KARTR
- Brand:
- AVX
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
£16.20
(exc. VAT)
£19.44
(inc. VAT)
- RS Stock No.:
- 699-5033
- Mfr. Part No.:
- SR211A102KARTR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±10% | |
| Dimensions | 5.08 x 3.175 x 5.08mm | |
| Length | 5.08mm | |
| Depth | 3.18mm | |
| Height | 5.08mm | |
| Series | SR | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 5 mm | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±10% | ||
Dimensions 5.08 x 3.175 x 5.08mm | ||
Length 5.08mm | ||
Depth 3.18mm | ||
Height 5.08mm | ||
Series SR | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 5 mm | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||

