KYOCERA AVX 150 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Solder
- RS Stock No.:
- 699-5030
- Mfr. Part No.:
- SR211A151JARTR
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£6.43
(exc. VAT)
£7.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 450 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.257 | £6.43 |
| 250 - 1225 | £0.234 | £5.85 |
| 1250 - 1850 | £0.208 | £5.20 |
| 1875 - 3725 | £0.186 | £4.65 |
| 3750 + | £0.163 | £4.08 |
*price indicative
- RS Stock No.:
- 699-5030
- Mfr. Part No.:
- SR211A151JARTR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 150pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | SR | |
| Width | 3.18mm | |
| Standards/Approvals | RoHS | |
| Length | 5.08mm | |
| Height | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 150pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series SR | ||
Width 3.18mm | ||
Standards/Approvals RoHS | ||
Length 5.08mm | ||
Height 5.08mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 0.51mm | ||
SR Series
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Related links
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor, 50V dc
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor Surface
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
