KYOCERA AVX 68pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole
- RS Stock No.:
- 699-4986
- Mfr. Part No.:
- SR151A680JARTR1
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£4.83
(exc. VAT)
£5.79
(inc. VAT)
- RS Stock No.:
- 699-4986
- Mfr. Part No.:
- SR151A680JARTR1
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 68pF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.81 x 2.54 x 3.81mm | |
| Length | 3.81mm | |
| Depth | 2.54mm | |
| Height | 3.81mm | |
| Series | SR | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 2.5mm | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 68pF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.81 x 2.54 x 3.81mm | ||
Length 3.81mm | ||
Depth 2.54mm | ||
Height 3.81mm | ||
Series SR | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 2.5mm | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||

