KYOCERA AVX 22 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Axial Solder
- RS Stock No.:
- 699-4951
- Mfr. Part No.:
- CK06BX223K
- Brand:
- KYOCERA AVX
Subtotal (1 pack of 5 units)*
£13.25
(exc. VAT)
£15.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 345 unit(s) ready to ship
- Plus 710 unit(s) shipping from 01 October 2026
- Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.65 | £13.25 |
*price indicative
- RS Stock No.:
- 699-4951
- Mfr. Part No.:
- CK06BX223K
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Axial | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CK | |
| Standards/Approvals | RoHS | |
| Width | 2.29mm | |
| Length | 7.37mm | |
| Height | 7.37mm | |
| Lead Spacing | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 0.64mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Axial | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CK | ||
Standards/Approvals RoHS | ||
Width 2.29mm | ||
Length 7.37mm | ||
Height 7.37mm | ||
Lead Spacing 5.08mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 0.64mm | ||
Non Compliant
CK Series
The AVX CK Series of Radial leaded capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 % Axial
