KYOCERA AVX 220 pF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Through Hole Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£6.99

(exc. VAT)

£8.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 300 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.699£6.99
100 - 490£0.654£6.54
500 - 740£0.637£6.37
750 - 1490£0.621£6.21
1500 +£0.606£6.06

*price indicative

RS Stock No.:
699-4939
Mfr. Part No.:
CK05BX221K
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

220pF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CK

Width

2.29mm

Height

4.83mm

Standards/Approvals

RoHS

Length

4.83mm

Lead Spacing

5.08mm

Maximum Operating Temperature

125°C

Lead Diameter

0.64mm

Non Compliant

CK Series


The AVX CK Series of Radial leaded capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy