KYOCERA AVX 470 pF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Through Hole Radial

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
699-4936
Mfr. Part No.:
CK05BX471K
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

200V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

CK

Width

4.83mm

Height

4.83mm

Length

4.83mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Lead Spacing

5.08mm

Lead Diameter

0.64mm

Non Compliant

CK Series


The AVX CK Series of Radial leaded capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy