KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Solder
- RS Stock No.:
- 699-4932
- Mfr. Part No.:
- CK05BX222K
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£5.63
(exc. VAT)
£6.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 160 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.563 | £5.63 |
| 100 - 490 | £0.556 | £5.56 |
| 500 - 740 | £0.549 | £5.49 |
| 750 - 1490 | £0.542 | £5.42 |
| 1500 + | £0.536 | £5.36 |
*price indicative
- RS Stock No.:
- 699-4932
- Mfr. Part No.:
- CK05BX222K
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 2.2nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CK | |
| Height | 4.83mm | |
| Width | 2.29mm | |
| Standards/Approvals | RoHS | |
| Length | 4.83mm | |
| Lead Spacing | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 0.64mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 2.2nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CK | ||
Height 4.83mm | ||
Width 2.29mm | ||
Standards/Approvals RoHS | ||
Length 4.83mm | ||
Lead Spacing 5.08mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 0.64mm | ||
Non Compliant
CK Series
The AVX CK Series of Radial leaded capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
