KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
699-4910
Mfr. Part No.:
AR305C474K4R
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

470nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

7.62 x 3.81 x 7.62mm

Length

7.62mm

Depth

3.81mm

Height

7.62mm

Series

AR

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lead Spacing

5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy