KYOCERA AVX 5.6 pF Multilayer Ceramic Capacitor, 200V dc, 0.25 pF
- RS Stock No.:
- 698-4103
- Mfr. Part No.:
- 08052U5R6CAT2A
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.32
(exc. VAT)
£1.585
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 75 left, ready to ship
- Final 1,120 unit(s) shipping from 08 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.264 | £1.32 |
| 50 - 95 | £0.25 | £1.25 |
| 100 - 245 | £0.23 | £1.15 |
| 250 - 495 | £0.21 | £1.05 |
| 500 + | £0.196 | £0.98 |
*price indicative
- RS Stock No.:
- 698-4103
- Mfr. Part No.:
- 08052U5R6CAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 5.6pF | |
| Voltage | 200V dc | |
| Package/Case | 0805 | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | U | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 5.6pF | ||
Voltage 200V dc | ||
Package/Case 0805 | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series U | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
AVX Ultra Low ESR 0805 series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KYOCERA AVX 5.6 pF Multilayer Ceramic Capacitor 0.25 pF
- KYOCERA AVX 5.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 7.5 pF Multilayer Ceramic Capacitor 0.25 pF
- KYOCERA AVX 8.2 pF Multilayer Ceramic Capacitor 0.25 pF
- KYOCERA AVX 6.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface Mount Surface Mount
- Yageo 5.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
