KYOCERA AVX 12 pF Multilayer Ceramic Capacitor, 200V dc, ±2 %
- RS Stock No.:
- 698-4030
- Mfr. Part No.:
- 08052U120GAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 698-4030
- Mfr. Part No.:
- 08052U120GAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 12pF | |
| Voltage | 200V dc | |
| Package/Case | 0805 | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | ±2 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | U | |
| Length | 2.01mm | |
| Width | 1.25mm | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 12pF | ||
Voltage 200V dc | ||
Package/Case 0805 | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance ±2 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series U | ||
Length 2.01mm | ||
Width 1.25mm | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
AVX Ultra Low ESR 0805 series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KYOCERA AVX 12 pF Multilayer Ceramic Capacitor ±2 %
- KYOCERA AVX 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 12 pF Multilayer Ceramic Capacitor ±5 %
- KYOCERA AVX 12 pF Multilayer Ceramic Capacitor 5 %, Surface
- KYOCERA AVX 12 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 12 pF Multilayer Ceramic Capacitor 1 %, Surface
- KYOCERA AVX 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±2 %
