KYOCERA AVX 3 pF Multilayer Ceramic Capacitor, 200V dc, 0.1 pF, Surface
- RS Stock No.:
- 698-4008
- Mfr. Part No.:
- 06032U3R0BAT2A
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 698-4008
- Mfr. Part No.:
- 06032U3R0BAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 3pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | U | |
| Height | 0.91mm | |
| Length | 1.52mm | |
| Width | 0.76mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 3pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series U | ||
Height 0.91mm | ||
Length 1.52mm | ||
Width 0.76mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
AVX Ultra Low ESR 0603 series
AVX U Series Ceramic capacitors have ultra-low equivalent series resistance (ESR) at VHF, UHF, and microwave frequencies. These capacitors provide tight tolerances as well as C0G (NP0) characteristics and voltage variation. Capacitance 1.0 pF to 100 pF at 1 MHz
Applications
Ultra-low ESR Communications
Related links
- KYOCERA AVX 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 2.4 pF Multilayer Ceramic Capacitor 0.1 pF
- Vishay 3 pF ±0.1 pF, Surface
- Murata 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
