KYOCERA AVX 18 pF Multilayer Ceramic Capacitor, 200V dc, ±2 %, Surface

Subtotal (1 pack of 5 units)*

£0.90

(exc. VAT)

£1.10

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 20 left, ready to ship
  • Plus 35 left, shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.18£0.90

*price indicative

Packaging Options:
RS Stock No.:
698-3970
Mfr. Part No.:
06032U180GAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

18pF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Package/Case

0603

Mount Type

Surface

Packaging

Reel

Dielectric

C0G

Tolerance

±2 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

U

Standards/Approvals

No

Width

0.76mm

Height

0.91mm

Length

1.52mm

Maximum Operating Temperature

125°C

AVX Ultra Low ESR 0603 series


AVX U Series Ceramic capacitors have ultra-low equivalent series resistance (ESR) at VHF, UHF, and microwave frequencies. These capacitors provide tight tolerances as well as C0G (NP0) characteristics and voltage variation. Capacitance 1.0 pF to 100 pF at 1 MHz

Applications


Ultra-low ESR Communications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy