KYOCERA AVX 27pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±2% , SMD
- RS Stock No.:
- 698-3954
- Mfr. Part No.:
- 06031U270GAT2A
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 698-3954
- Mfr. Part No.:
- 06031U270GAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 27pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±2% | |
| Dimensions | 1.52 x 0.76 x 0.91mm | |
| Length | 1.52mm | |
| Depth | 0.76mm | |
| Height | 0.91mm | |
| Series | U | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 27pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±2% | ||
Dimensions 1.52 x 0.76 x 0.91mm | ||
Length 1.52mm | ||
Depth 0.76mm | ||
Height 0.91mm | ||
Series U | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
