KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
698-3894
Mfr. Part No.:
1812ZD226KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

22µF

Voltage

10V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

4.5mm

Depth

3.2mm

Series

Standard

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy