KYOCERA AVX 68 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 698-3333
- Mfr. Part No.:
- 0603YC683KAZ2A
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£2.80
(exc. VAT)
£3.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.112 | £2.80 |
| 250 - 1225 | £0.068 | £1.70 |
| 1250 + | £0.044 | £1.10 |
*price indicative
- RS Stock No.:
- 698-3333
- Mfr. Part No.:
- 0603YC683KAZ2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 68nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0603 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | FLEXITERM | |
| Standards/Approvals | No | |
| Width | 0.81mm | |
| Length | 1.6mm | |
| Height | 0.94mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 68nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0603 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series FLEXITERM | ||
Standards/Approvals No | ||
Width 0.81mm | ||
Length 1.6mm | ||
Height 0.94mm | ||
Maximum Operating Temperature 125°C | ||
AVX 0603 MLCC series
X7R formulations are called temperature stable Ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available
Related links
- KYOCERA AVX 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 68 nF Multilayer Ceramic Capacitor ±10 %
- KYOCERA AVX 68 nF Multilayer Ceramic Capacitor ±10 %
- Murata 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
