KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 16V dc, ±5 %, Surface Surface Mount
- RS Stock No.:
- 698-3172
- Mfr. Part No.:
- 0402YC103JAT2A
- Brand:
- KYOCERA AVX
Subtotal (1 pack of 100 units)*
£1.20
(exc. VAT)
£1.40
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 6,300 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.012 | £1.20 |
*price indicative
- RS Stock No.:
- 698-3172
- Mfr. Part No.:
- 0402YC103JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Packaging | 0402 | |
| Dielectric | X7R | |
| Tolerance | ±5 % | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Height | 0.56mm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Packaging 0402 | ||
Dielectric X7R | ||
Tolerance ±5 % | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Height 0.56mm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
AVX 0402 MLCC series
The 0402 series of SMD Capacitors are made from the most popular formulation of the temperature-compensating, EIA Class I ceramic materials.
Available with different dielectric types.
Related links
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
