KYOCERA AVX 3.3nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 698-3037
- Mfr. Part No.:
- 0201ZC332KAT2A
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 698-3037
- Mfr. Part No.:
- 0201ZC332KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 3.3nF | |
| Voltage | 10V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 0.6 x 0.3 x 0.33mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.33mm | |
| Series | Standard | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 3.3nF | ||
Voltage 10V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 0.6 x 0.3 x 0.33mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.33mm | ||
Series Standard | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
