KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 698-2949
- Mfr. Part No.:
- 1825CC104KAT1A
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 698-2949
- Mfr. Part No.:
- 1825CC104KAT1A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 100nF | |
| Voltage | 630V dc | |
| Package/Case | 1825 (4564M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 6.4 x 2.54mm | |
| Length | 4.5mm | |
| Depth | 6.4mm | |
| Height | 2.54mm | |
| Series | High Voltage | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 100nF | ||
Voltage 630V dc | ||
Package/Case 1825 (4564M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 6.4 x 2.54mm | ||
Length 4.5mm | ||
Depth 6.4mm | ||
Height 2.54mm | ||
Series High Voltage | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
AVX High Voltage 1825 MLCC series
AVX 1825 Series high-voltage ceramic multilayer capacitors are Compact in size and offer high Value and low leakage, low ESR at high frequencies. These capacitors are suited to applications such as snubbers in high frequency convertors resonators in SMPS, and high voltage coupling/dc blocking. The temperature
gradient during heating or cooling cycles should not exceed 4ºC per
second. The preheat temperature must be within 50ºC of the Peak
temperature reached by the ceramic bodies through the soldering process.
1825 Range
Note
Sorted in order of dielectric, voltage then capacitance.
