KYOCERA AVX 100nF MLCC, 630V dc V, ±10% , SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
698-2914
Mfr. Part No.:
1812CC104KAT1A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

100nF

Voltage

630V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.54mm

Length

4.5mm

Depth

3.2mm

Height

2.54mm

Series

High Voltage

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy