KYOCERA AVX 15pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
698-2841
Mfr. Part No.:
1206GA150JAT1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

15pF

Voltage

2kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Series

High Voltage

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy