KYOCERA AVX 2.2 pF Multilayer Ceramic Capacitor, 50V dc, ±0.1 pF, Surface Surface Mount

Subtotal (1 pack of 5 units)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 320 left, ready to ship
  • Final 2,805 unit(s) shipping from 30 September 2026
Units
Per unit
Per Pack*
5 +£1.00£5.00

*price indicative

RS Stock No.:
698-2807
Mfr. Part No.:
06035J2R2BBSTR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2pF

Voltage

50V dc

Mount Type

Surface

Dielectric

C0G

Tolerance

±0.1 pF

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Accu-P

Length

1.6mm

Width

0.81mm

Height

0.63mm

Maximum Operating Temperature

125°C

AVX Accu-P 0603 series


High purity of electrodes for very low and repeatable ESR

Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz

Very tight dimensional control for uniform inductance, unit to unit

Very tight capacitance tolerances for high frequency signal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy