KYOCERA AVX 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±2% , SMD
- RS Stock No.:
- 698-2793
- Mfr. Part No.:
- 06035J120GBSTR
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 698-2793
- Mfr. Part No.:
- 06035J120GBSTR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 12pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±2% | |
| Dimensions | 1.6 x 0.81 x 0.63mm | |
| Length | 1.6mm | |
| Depth | 0.81mm | |
| Height | 0.63mm | |
| Series | Accu-P | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 12pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±2% | ||
Dimensions 1.6 x 0.81 x 0.63mm | ||
Length 1.6mm | ||
Depth 0.81mm | ||
Height 0.63mm | ||
Series Accu-P | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
