KYOCERA AVX 22 pF Multilayer Ceramic Capacitor, 25V dc, ±2 %, Surface
- RS Stock No.:
- 698-2790
- Mfr. Part No.:
- 06033J220GBSTR
- Brand:
- KYOCERA AVX
Subtotal (1 pack of 5 units)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,440 unit(s) shipping from 01 October 2026
- Plus 5 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.166 | £5.83 |
*price indicative
- RS Stock No.:
- 698-2790
- Mfr. Part No.:
- 06033J220GBSTR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22pF | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±2 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Accu-P | |
| Height | 0.63mm | |
| Width | 0.81mm | |
| Length | 1.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22pF | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±2 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Accu-P | ||
Height 0.63mm | ||
Width 0.81mm | ||
Length 1.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
AVX Accu-P 0603 series
High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Related links
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
