KYOCERA AVX 10 pF Multilayer Ceramic Capacitor, 16V dc, ±2 %, Surface

Subtotal (10 units, in packs of 10)*

£4.09

(exc. VAT)

£4.91

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 640 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +£0.409£4.09

*price indicative

Packaging Options:
RS Stock No.:
698-2775
Mfr. Part No.:
0402YJ100GBSTR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

10pF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0402

Construction

Multi-layer

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±2 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Accu-P

Width

0.55mm

Height

0.4mm

Length

1mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN

AVX Accu-P 0402 series


High purity of electrodes for very low and repeatable ESR

Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz

Very tight dimensional control for uniform inductance, unit to unit

Very tight capacitance tolerances for high frequency signal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy