KYOCERA AVX 0.6pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.05pF , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
698-2721
Mfr. Part No.:
04023J0R6ABSTR
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

0.6pF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.05pF

Dimensions

1 x 0.55 x 0.4mm

Length

1mm

Depth

0.55mm

Height

0.4mm

Series

Accu-P

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C