Yageo 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

£48.00

(exc. VAT)

£57.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£0.016£48.00
6000 - 6000£0.016£48.00
9000 - 9000£0.015£45.00
12000 - 12000£0.015£45.00
15000 +£0.015£45.00

*price indicative

RS Stock No.:
669-8987
Mfr. Part No.:
222291015663
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0805

Construction

Stacked

Packaging

7 in Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

1.25mm

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Height

1.25mm

Length

2mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

Yageo 0805 (reels)


High- Voltage NP0/X7R series chip capacitors with lead-free terminations

Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy