Yageo 10 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 669-8959
- Mfr. Part No.:
- 223886115109
- Brand:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
£32.00
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | £0.008 | £32.00 |
| 8000 - 8000 | £0.008 | £32.00 |
| 12000 - 12000 | £0.008 | £32.00 |
| 16000 + | £0.008 | £32.00 |
*price indicative
- RS Stock No.:
- 669-8959
- Mfr. Part No.:
- 223886115109
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 10pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | 7 in Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Length | 2mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 10pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging 7 in Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Length 2mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
Yageo 0805 (reels)
High- Voltage NP0/X7R series chip capacitors with lead-free terminations
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %
- Yageo 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
