Yageo 470 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 669-8782
- Mfr. Part No.:
- 223858615618
- Brand:
- Yageo
Image representative of range
Subtotal (1 reel of 4000 units)*
£20.00
(exc. VAT)
£24.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.005 | £20.00 |
*price indicative
- RS Stock No.:
- 669-8782
- Mfr. Part No.:
- 223858615618
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | 7 in Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Height | 0.8mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging 7 in Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Length 1.6mm | ||
Width 0.8mm | ||
Height 0.8mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Yageo 0603 (reels)
Yageo 0603 CC Series MLCC ( multilayer ceramic capacitor) These SMD MLCC Capacitors are ultra small and have a large capacitance value and are used for general purpose applications. These MLCC capacitors consist of a rectangular block of ceramic dielectric materials that contains a number of interleaved metal electrodes, the inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
Features and Benefits
Small and Compact
High Capacitance
Temperature range -55°C to +125°C
Nickel barrier end termination
Available in ±5%, ±10% and ±20% tolerance
Related links
- Yageo 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±1 %, Surface
