Yageo 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

£30.00

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000£0.003£30.00
20000 - 20000£0.002£20.00
30000 +£0.002£20.00

*price indicative

RS Stock No.:
669-8713
Mfr. Part No.:
223886915229
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

22pF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Packaging

7 in Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

1mm

Height

0.5mm

Width

0.5mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
CN

Yageo 0402 (reels)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy