Yageo 10 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface
- RS Stock No.:
- 669-8647
- Distrelec Article No.:
- 304-34-269
- Mfr. Part No.:
- CC1206KRX7RABB103
- Brand:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£1.55
(exc. VAT)
£1.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.062 | £1.55 |
| 250 - 475 | £0.05 | £1.25 |
| 500 - 975 | £0.04 | £1.00 |
| 1000 - 2475 | £0.034 | £0.85 |
| 2500 + | £0.031 | £0.78 |
*price indicative
- RS Stock No.:
- 669-8647
- Distrelec Article No.:
- 304-34-269
- Mfr. Part No.:
- CC1206KRX7RABB103
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 200V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | IEC 60384-21/22, RoHS, IEC 60384-1 | |
| Height | 0.85mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 200V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals IEC 60384-21/22, RoHS, IEC 60384-1 | ||
Height 0.85mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Yageo 1206
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
