Yageo 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
669-8489
Mfr. Part No.:
222224113676
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

10µF

Voltage

10V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

Standard

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy