Yageo 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Subtotal (1 pack of 25 units)*

£4.30

(exc. VAT)

£5.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,525 unit(s) ready to ship
  • Plus 5,575 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.172£4.30

*price indicative

Packaging Options:
RS Stock No.:
669-8473
Mfr. Part No.:
222278113676
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

16V dc

Package/Case

1206

Construction

Stacked

Packaging

7 in Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Length

3.2mm

Height

1.6mm

Width

1.6mm

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Suppression Class

Class II

Maximum Operating Temperature

85°C

Yageo 1206


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy