Yageo 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, -20 to 80 %, Surface

Image representative of range

Bulk discount available

Subtotal (1 pack of 4000 units)*

£72.00

(exc. VAT)

£88.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4000 - 36000£0.018£72.00
40000 +£0.017£68.00

*price indicative

RS Stock No.:
616-9868
Mfr. Part No.:
CC0603ZRY5V5BB475
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0603

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

Y5V

Tolerance

-20 to 80 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-25°C

Series

Standard

Width

0.8mm

Length

1.6mm

Standards/Approvals

RoHS, IEC 60384-22, IEC 60384-10

Height

0.8mm

Suppression Class

Class II

Maximum Operating Temperature

85°C

Yageo 0603


Yageo 0603 Surface mount ceramic capacitors consists of a

rectangular block of ceramic dielectricin which a number of interleaved

metal electrodes are contained

Applications


Television receivers

Tuners

Cameras

Tuners

Related links