KEMET 220 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Axial Axial
- RS Stock No.:
- 538-1641
- Mfr. Part No.:
- C410C224M5U5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.04
(exc. VAT)
£1.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.208 | £1.04 |
| 50 - 245 | £0.104 | £0.52 |
| 250 + | £0.074 | £0.37 |
*price indicative
- RS Stock No.:
- 538-1641
- Mfr. Part No.:
- C410C224M5U5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Axial | |
| Dielectric | Z5U | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | 10°C | |
| Termination Type | Axial | |
| Series | Aximax 400 | |
| Length | 4.32mm | |
| Standards/Approvals | REACH, UL, RoHS | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Tape & Reel | ||
Mount Type Axial | ||
Dielectric Z5U | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature 10°C | ||
Termination Type Axial | ||
Series Aximax 400 | ||
Length 4.32mm | ||
Standards/Approvals REACH, UL, RoHS | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
Lead Diameter 0.51mm | ||
AxiMax Series
Z5U dielectric
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Related links
- KEMET 220 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 330 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 47 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 % Axial
