KYOCERA AVX 100 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
537-3842
Mfr. Part No.:
SR212A101JAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

200V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

SR

Width

3.18mm

Height

5.08mm

Length

5.08mm

Standards/Approvals

BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

0.51mm

SR Series


C0G dielectric

Conformally coated

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy