KYOCERA AVX 22nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
537-3814
Mfr. Part No.:
SR211C223KAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

22nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.08 x 3.175 x 5.08mm

Length

5.08mm

Depth

3.18mm

Height

5.08mm

Series

SR

Terminal Type

Through Hole

Lead Spacing

5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy