KYOCERA AVX 47 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Solder

Bulk discount available
View bulk pricing options

Subtotal (25 units, in packs of 25)*

£7.35

(exc. VAT)

£8.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship
  • Plus 300 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.294£7.35
250 - 1225£0.167£4.18
1250 +£0.118£2.95

*price indicative

Packaging Options:
RS Stock No.:
537-3656
Mfr. Part No.:
SR152A470JAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

47pF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

SR

Height

3.81mm

Length

3.81mm

Width

2.54mm

Standards/Approvals

RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Maximum Operating Temperature

125°C

Lead Spacing

2.5mm

Lead Diameter

0.51mm

SR Series


C0G dielectric

Conformally coated

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy