KYOCERA AVX 33 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£6.13

(exc. VAT)

£7.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 425 unit(s) shipping from 30 September 2026
  • Plus 2,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.245£6.13
250 - 1225£0.192£4.80
1250 +£0.163£4.08

*price indicative

Packaging Options:
RS Stock No.:
537-3640
Mfr. Part No.:
SR152A330JAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

33pF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

SR

Width

2.54mm

Standards/Approvals

RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Length

3.81mm

Height

3.81mm

Lead Spacing

2.5mm

Maximum Operating Temperature

125°C

Lead Diameter

0.51mm

SR Series


C0G dielectric

Conformally coated

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy