KYOCERA AVX 22 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£6.15

(exc. VAT)

£7.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 825 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.246£6.15
250 - 1225£0.19£4.75
1250 +£0.17£4.25

*price indicative

Packaging Options:
RS Stock No.:
537-3634
Mfr. Part No.:
SR152A220JAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Packaging

Tape & Reel

Mount Type

Through Hole

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

SR

Width

2.54mm

Length

3.81mm

Height

3.81mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Lead Spacing

2.5mm

Lead Diameter

0.51mm

SR Series


C0G dielectric

Conformally coated

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy