KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
537-3612
Mfr. Part No.:
SR151C472KAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

SR

Width

2.54mm

Standards/Approvals

ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007

Length

3.81mm

Height

3.81mm

Lead Spacing

2.5mm

Maximum Operating Temperature

125°C

Lead Diameter

0.51mm

SR Series


AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy