KYOCERA AVX 3.3 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£4.68

(exc. VAT)

£5.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 150 unit(s) shipping from 01 October 2026
  • Plus 2,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.187£4.68
250 - 1225£0.11£2.75
1250 - 1850£0.104£2.60
1875 - 3725£0.10£2.50
3750 +£0.098£2.45

*price indicative

Packaging Options:
RS Stock No.:
537-3606
Mfr. Part No.:
SR151C332KAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

3.3nF

Voltage

100V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

SR

Width

2.54mm

Height

3.81mm

Length

3.81mm

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS

Maximum Operating Temperature

125°C

Lead Spacing

2.5mm

Lead Diameter

0.51mm

SR Series


AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy