KYOCERA AVX 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Stock information currently inaccessible
RS Stock No.:
181-9870
Mfr. Part No.:
12105C106K4Z2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

50V dc

Package/Case

1210

Mount Type

Surface

Packaging

Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

Multilayer Ceramic Capacitor

Height

0.5mm

Length

3.3mm

Standards/Approvals

No

Width

2.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
GB
AVX Corporation products have been developed and tested specifically for automotive applications. As part of our sustained investment in capacity and state of the art technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME).

Case Size: 0805 to 2225 in both NP0(C0G) and X7R dielectrics

Voltage Range: 600V to 3000V

Capacitance Range: 10pF to 0.33μF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy