TDK 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 pack of 10 units)*

£12.67

(exc. VAT)

£15.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90£1.267£12.67
100 - 240£1.178£11.78
250 - 490£1.077£10.77
500 - 990£1.001£10.01
1000 +£0.912£9.12

*price indicative

RS Stock No.:
179-5451
Mfr. Part No.:
CGA6P3X8R1E475K250AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

25V dc

Package/Case

1210

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Length

3.2mm

Height

2.5mm

Standards/Approvals

No

Width

2.5mm

Suppression Class

Class II

Maximum Operating Temperature

150°C

Features

With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.

Excellent DC bias properties.

Applications

Automotive applications (engine rooms)

Peripheral circuits of IGDT, SiC, GaN used at high temperature environments

Sensor Module

Smoothing and decoupling applications for other devices that operate at high temperature

Related links