KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface
- RS Stock No.:
- 174-7497
- Mfr. Part No.:
- 12102C104KAT2A
- Brand:
- KYOCERA AVX
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£332.00
(exc. VAT)
£398.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | £0.166 | £332.00 |
| 10000 - 18000 | £0.162 | £324.00 |
| 20000 - 28000 | £0.157 | £314.00 |
| 30000 + | £0.153 | £306.00 |
*price indicative
- RS Stock No.:
- 174-7497
- Mfr. Part No.:
- 12102C104KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Packaging | 7 in Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Height | 1.27mm | |
| Width | 2.5mm | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Packaging 7 in Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Height 1.27mm | ||
Width 2.5mm | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well.
16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Related links
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
