AVX 100nF MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 174-7492
- Mfr. Part No.:
- 12061C104JAT2A
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-7492
- Mfr. Part No.:
- 12061C104JAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Related links
- KYOCERA AVX 100nF MLCC ±5% , SMD
- AVX 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
