KYOCERA AVX 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

£78.00

(exc. VAT)

£93.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£0.026£78.00
6000 +£0.025£75.00

*price indicative

RS Stock No.:
174-7488
Mfr. Part No.:
0805YD105KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

16V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

7 in Reel

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Width

1.25mm

Standards/Approvals

RoHS

Length

2.1mm

Height

1.4mm

Maximum Operating Temperature

85°C

Suppression Class

X5R

AVX X5R Dielectric Capacitors


AVX X5R Series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF)

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy